-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6402T-E/MNYCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42047 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP6402T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6402T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP6402T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op E temp RoHS: Compliant | 13702 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP6402T-E/MNY
|
Microchip Technology Inc | Dual, 1.8V 1MHz, Low Power Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6295 Alternates Available |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
70048023
|
RS | Op Amp, Dual, 1.8V 1MHz, Op, E Temp, TDFN-8, 2x3x0.8mm T/R | Microchip Technology Inc. MCP6402T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 6V Automotive 8-Pin TDFN EP T/R RoHS: Compliant |
6600 In Stock |
|
$0.4322 / $0.4559 | Buy Now |
DISTI #
MCP6402T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6402T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
|
Ameya Holding Limited | MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8 | 6295 |
|
RFQ | |
DISTI #
MCP6402T-E/MNY
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6402T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6402T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6402T-E/MNY
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6402T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6402T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6402-E/MNY | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6402T-E/MNY vs MCP6402-E/MNY |