Part Details for MCP6421T-E/LTY by Microchip Technology Inc
Results Overview of MCP6421T-E/LTY by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6421T-E/LTY Information
MCP6421T-E/LTY by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6421T-E/LTY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53W9400
|
Newark | Single, 90 Khz Op, E Temp 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP6421T-E/LTY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
|
DISTI #
MCP6421T-E/LTY
|
Avnet Americas | SINGLE, 90 KHZ OP, E TEMP - Tape and Reel (Alt: MCP6421T-E/LTY) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5586 / $0.5782 | Buy Now |
|
DISTI #
MCP6421T-E/LTY
|
Microchip Technology Inc | 90 KHz R/R I/O Op Amp, SC70, Projected EOL: 2039-02-20 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$0.5600 / $0.7400 | Buy Now |
|
DISTI #
70569236
|
RS | IC OPAMP GP 90KHZ RRO SC70-5 Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
DISTI #
MCP6421T-E/LTY
|
IBS Electronics | OPERATIONAL AMPLIFIER 1 FUNC 1000UV OFFSET-MAX CMOS PDSO5 Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.4270 / $1.5610 | Buy Now |
|
|
NAC | Single, 90 kHz OP, E temp. - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6100 / $0.7500 | Buy Now |
|
DISTI #
MCP6421T-E/LTY
|
Avnet Silica | SINGLE 90 KHZ OP E TEMP (Alt: MCP6421T-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP6421T-E/LTY
|
EBV Elektronik | SINGLE 90 KHZ OP E TEMP (Alt: MCP6421T-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP6421T-E/LTY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6421T-E/LTY
MCP6421T-E/LTY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6421T-E/LTY Part Data Attributes
|
|
MCP6421T-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6421T-E/LTY
Microchip Technology Inc
90 KHz R/R I/O Op Amp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SC70-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.0055 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 90 | |
| Voltage Gain-Min | 56200 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for MCP6421T-E/LTY
This table gives cross-reference parts and alternative options found for MCP6421T-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6421T-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6421T-E/OTVAO | Microchip Technology Inc | Check for Price | 90 KHz R/R I/O Op Amp | MCP6421T-E/LTY vs MCP6421T-E/OTVAO |
MCP6421T-E/LTY Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6421T-E/LTY is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's recommended to use a gain resistor (Rg) between 1 kΩ and 10 kΩ, and a feedback capacitor (Cf) between 10 pF and 100 pF, depending on the specific application requirements.
-
To minimize noise and EMI, it's recommended to use a star-ground configuration, keep the input and output traces short and away from each other, and use a ground plane to shield the device.
-
Yes, the MCP6421T-E/LTY can be used in a single-supply configuration, but it's recommended to use a voltage divider to set the input common-mode voltage to half of the supply voltage.
-
The MCP6421T-E/LTY can drive a maximum capacitive load of 100 pF, but it's recommended to use a series resistor to limit the capacitive load and prevent oscillation.