Part Details for MCP6476T-E/OT by Microchip Technology Inc
Overview of MCP6476T-E/OT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6476T-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6170
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6476T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2870 |
|
$0.1870 / $0.2390 | Buy Now |
DISTI #
62AJ7580
|
Newark | Opamp, 3Mhz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:3.2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6476T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
37AJ3312
|
Newark | Single, 3Mhz Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6476T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
150-MCP6476T-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5346 In Stock |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MCP6476T-E/OT
|
Avnet Americas | Operational Amplifier, 3 MHz, 3.2 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins - Tape and Reel (Alt: MCP6476T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
579-MCP6476T-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz Single Gen Purpose OpAmp RoHS: Compliant | 6105 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MCP6476T-E/OT
|
Microchip Technology Inc | 3MHz Single Gen Purpose OpAmp, Projected EOL: 2049-06-28 RoHS: Compliant pbFree: Yes |
14700 Alternates Available |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | 1 Circuits 5.5 V 140 µA 3 MHz Rail-to-Rail General Purpose Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$0.1562 / $0.1780 | Buy Now | |
DISTI #
MCP6476T-E/OT
|
TME | IC: operational amplifier, 3MHz, 1.8÷5.5V, Ch: 1, SOT23-5, IB: 1pA Min Qty: 1 | 0 |
|
$0.3810 / $0.6440 | RFQ |
Part Details for MCP6476T-E/OT
MCP6476T-E/OT CAD Models
MCP6476T-E/OT Part Data Attributes:
|
MCP6476T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6476T-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 0.0016 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for MCP6476T-E/OT
This table gives cross-reference parts and alternative options found for MCP6476T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6476T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6476UT-E/OT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476T-E/OT vs MCP6476UT-E/OT |
MCP6476T-E/LT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476T-E/OT vs MCP6476T-E/LT |
MCP6476RT-E/OT | Operational Amplifier, 1 Func, 0.0016uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476T-E/OT vs MCP6476RT-E/OT |
MCP6476UT-E/LTVAO | Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6476T-E/OT vs MCP6476UT-E/LTVAO |