Part Details for MCP6499T-E/STVAO by Microchip Technology Inc
Overview of MCP6499T-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6499T-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6499T-E/STVAOTR-ND
|
DigiKey | 30 MHZ QUAD GENERAL PURPOSE OP A Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MCP6499T-E/STVAO
|
Mouser Electronics | Operational Amplifiers - Op Amps 30 MHz Quad General Purpose Op Amp with EMI Filter RoHS: Compliant | 0 |
|
$0.8540 / $0.8550 | Order Now |
Part Details for MCP6499T-E/STVAO
MCP6499T-E/STVAO CAD Models
MCP6499T-E/STVAO Part Data Attributes:
|
MCP6499T-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6499T-E/STVAO
Microchip Technology Inc
Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6499T-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6499T-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6499T-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6499T-E/ST | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6499T-E/STVAO vs MCP6499T-E/ST |
MCP6499-E/ST | Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6499T-E/STVAO vs MCP6499-E/ST |