Part Details for MCP652-E/ML by Microchip Technology Inc
Overview of MCP652-E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP652-E/ML
MCP652-E/ML CAD Models
MCP652-E/ML Part Data Attributes
|
MCP652-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP652-E/ML
Microchip Technology Inc
DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 81 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 50000 | |
Width | 4 mm |
Alternate Parts for MCP652-E/ML
This table gives cross-reference parts and alternative options found for MCP652-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP652-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP655-E/ML | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP652-E/ML vs MCP655-E/ML |
MCP652T-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP652-E/ML vs MCP652T-E/MF |
MCP652-E/UN | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP652-E/ML vs MCP652-E/UN |
MCP652-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP652-E/ML vs MCP652-E/MF |
MCP655T-E/UN | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP652-E/ML vs MCP655T-E/UN |
MCP655-E/MF | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP652-E/ML vs MCP655-E/MF |
ISL55290IUZ | Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | MCP652-E/ML vs ISL55290IUZ |
MCP652T-E/SNVAO | Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP652-E/ML vs MCP652T-E/SNVAO |
MCP652-E/SNVAO | Operational Amplifier, 2 Func, 200uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP652-E/ML vs MCP652-E/SNVAO |
MCP652T-E/SN | DUAL OP-AMP, 200 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP652-E/ML vs MCP652T-E/SN |