Part Details for MCP6543-I/LT by Microchip Technology Inc
Overview of MCP6543-I/LT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Automotive
Part Details for MCP6543-I/LT
MCP6543-I/LT CAD Models
MCP6543-I/LT Part Data Attributes:
|
MCP6543-I/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6543-I/LT
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MCP6543-I/LT
This table gives cross-reference parts and alternative options found for MCP6543-I/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543-I/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6561-E/OT | COMPARATOR | Microchip Technology Inc | MCP6543-I/LT vs MCP6561-E/OT |
MCP6541T-I/P | Comparator | Microchip Technology Inc | MCP6543-I/LT vs MCP6541T-I/P |
LMC7211AIMX/NOPB | Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85 | Texas Instruments | MCP6543-I/LT vs LMC7211AIMX/NOPB |
MCP6543-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/LT vs MCP6543-I/MS |
MCP6543T-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/LT vs MCP6543T-E/MS |
LMC7211BIM5X/NOPB | Low power, high voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | MCP6543-I/LT vs LMC7211BIM5X/NOPB |
MCP6543-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/LT vs MCP6543-E/MS |
MCP6543T-I/P | Comparator | Microchip Technology Inc | MCP6543-I/LT vs MCP6543T-I/P |
MCP6541-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6543-I/LT vs MCP6541-I/P |
TLV3201AIDCK | IC COMPARATOR, Comparator | Texas Instruments | MCP6543-I/LT vs TLV3201AIDCK |