Part Details for MCP6543-I/P by Microchip Technology Inc
Overview of MCP6543-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6543-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4253
|
Newark | Ic, volt Comparator, single, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6543-I/P RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
MCP6543-I/P-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
909 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP6543-I/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6543-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
579-MCP6543-I/P
|
Mouser Electronics | Analog Comparators Sgl 1.6V Psh/Pl w/CS RoHS: Compliant | 938 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP6543-I/P
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
420 Alternates Available |
|
$0.4200 / $0.5700 | Buy Now |
DISTI #
70414384
|
RS | Comparators, Analog, Sgl 1.6V Psh/Pl w/CS | Microchip Technology Inc. MCP6543-I/P RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 60 | 0 |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead PDIP - -40°C to +85°C RoHS: Compliant | 420 Factory Stock |
|
$0.3782 / $0.4703 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Quest Components | 111 |
|
$0.8400 / $1.6800 | Buy Now |
Part Details for MCP6543-I/P
MCP6543-I/P CAD Models
MCP6543-I/P Part Data Attributes
|
MCP6543-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6543-I/P
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP6543-I/P
This table gives cross-reference parts and alternative options found for MCP6543-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6543-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6543-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6543-I/MS |
MCP6561T-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6543-I/P vs MCP6561T-E/OT |
MCP6541RT-I/OT | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6543-I/P vs MCP6541RT-I/OT |
MCP6561UT-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6543-I/P vs MCP6561UT-E/OT |
MCP6543T-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6543T-E/MS |
MCP6543-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6543-E/MS |
MCP6541T-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6541T-E/MS |
MCP6561T-E/LT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6543-I/P vs MCP6561T-E/LT |
MCP6541T-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6541T-E/SN |
MCP6543T-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6543-I/P vs MCP6543T-I/MS |