There are no models available for this part yet.
Overview of MCP6546RT-E/OT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for MCP6546RT-E/OT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T9291
|
Newark | Analogue Comparator, Single, Sub-Microamp, 1, 3 S, 1.6V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6546RT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 609 |
|
$0.3430 / $0.4060 | Buy Now | |
DISTI #
31T1346
|
Newark | Ic, Comp, Single, 5-Sot-23, Comparator Type:Sub-Microamp, No. Of Channels:1Channels, Response Time/Propogation Delay:4µs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP6546RT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now | |
DISTI #
71J5339
|
Newark | General Purpose Comparator, Single, 5-Sot-23, Comparator Type:Sub-Microamp, No. Of Comparators:1 Comparator, Response Time:3µs, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6546RT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 | Buy Now | |
DISTI #
MCP6546RT-E/OTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10738 In Stock |
|
$0.3000 / $0.3900 | Buy Now | |
DISTI #
MCP6546RT-E/OT
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6546RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now | |
DISTI #
579-MCP6546RT-E/OT
|
Mouser Electronics | Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant | 35060 |
|
$0.3000 / $0.3900 | Buy Now | |
DISTI #
MCP6546RT-E/OT
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-04 RoHS: Compliant pbFree: Yes | 25652 |
|
$0.2900 / $0.3900 | Buy Now | |
DISTI #
70388957
|
RS | Microchip MCP6546RT-E/OT Comparator, Open Drain O/P, 1.6 to 5.5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6546RT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ | |
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now | ||
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
12000 In Stock 24000 Factory Stock |
|
$0.2714 / $0.2927 | Buy Now |
CAD Models for MCP6546RT-E/OT by Microchip Technology Inc
Part Data Attributes for MCP6546RT-E/OT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23
|
Package Description
|
,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Response Time-Nom
|
3000 ns
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.5 mm
|
Alternate Parts for MCP6546RT-E/OT
This table gives cross-reference parts and alternative options found for MCP6546RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546UT-I/LT | COMPARATOR | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546UT-I/LT |
MCP6546RT-I/OT | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546RT-I/OT |
MCP6546T-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546T-I/SN |
MCP6546-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546-I/MS |
MCP6546-E/P | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546-E/P |
MCP6546-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546-E/MS |
MCP6546T-E/OT | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6546RT-E/OT vs MCP6546T-E/OT |
Related Parts for MCP6546RT-E/OT
-
MCP6546-E/PComparators
-
ADS1256IDBRAnalog to Digital Converters
-
LT1513-2IT7Switching Regulator or Controllers
-
MBRB4030Rectifier Diodes
-
JM38510/19004BXAMultiplexers or Switches
-
TMM-150-01-G-D-SMHeaders and Edge Type Connectors
-
MAX3392EEUD+Other Interface ICs
-
LS25-24Power Supply Modules
-
2308B-2DCGClock Drivers