-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5356
|
Newark | Ic, volt Comparator, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6549-E/SL Min Qty: 399 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
MCP6549-E/SL-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
263 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6549-E/SL
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6549-E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
579-MCP6549-E/SL
|
Mouser Electronics | Analog Comparators Quad 1.6V Open Drain Comp RoHS: Compliant | 236 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MCP6549-E/SL
|
Microchip Technology Inc | Quad 1.6V Open Drain Comparator, E temp, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes | 21660 |
|
$0.9800 / $1.3100 | Buy Now |
DISTI #
70046189
|
RS | Amplifier, Quad 1.6V Open Drain Comparator, E Temperature | Microchip Technology Inc. MCP6549-E/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 57 |
|
$0.8100 | Buy Now |
|
Future Electronics | Analog Comparators Quad 1.6V Open Drain Comp RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Container: Tube | 228Tube |
|
$1.0900 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Comparator Quad R-R I/O 5.5V Automotive 14-Pin SOIC N Tube RoHS: Compliant | 21660 Factory Stock |
|
$0.8460 / $1.0770 | Buy Now |
DISTI #
19036283
|
Verical | Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 49 |
|
$2.3470 | Buy Now |
DISTI #
MCP6549-E/SL
|
Avnet Americas | Comparator Quad R-R I/O 5.5V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP6549-E/SL) RoHS: Compliant Min Qty: 342 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6549-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6549-E/SL
Microchip Technology Inc
QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6549-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6549-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6549-E/LT | COMPARATOR | Microchip Technology Inc | MCP6549-E/SL vs MCP6549-E/LT |