-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4913
|
Newark | Dual 1.8V Push/Pull Comparator, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6562T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 | Buy Now |
DISTI #
22AC3142
|
Newark | Comparator, Dual, Low Power, Msop-8, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |Microchip MCP6562T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6240 / $0.7900 | Buy Now |
DISTI #
MCP6562T-E/MSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25765 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
MCP6562T-E/MS
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6562T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
579-MCP6562T-E/MS
|
Mouser Electronics | Analog Comparators Dual 1.8V Push/Pull Comparator E temp RoHS: Compliant | 10988 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
V72:2272_06453661
|
Arrow Electronics | Comparator Dual R-R I/P 5.5V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 Container: Cut Strips | Americas - 1270 |
|
$0.6412 / $0.7570 | Buy Now |
DISTI #
MCP6562T-E/MS
|
Microchip Technology Inc | Dual 1.8V Push/Pull Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes | 656042 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
70452487
|
RS | Dual 1.8V Push/Pull Comparator, E temp8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP6562T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Future Electronics | MCP6562 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant |
5275 In Stock 852500 Factory Stock |
|
$0.5420 / $0.5590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6562T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6562T-E/MS
Microchip Technology Inc
DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6562T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6562T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6562T-E/MSVAO | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6562T-E/MS vs MCP6562T-E/MSVAO |