Part Details for MCP6G02T-E/MS by Microchip Technology Inc
Overview of MCP6G02T-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6G02T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5628
|
Newark | Ic, voltage Controlled Gain Amplifier, dual, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6G02T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
MCP6G02T-E/MSTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
MCP6G02T-E/MS
|
Avnet Americas | SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R - Bulk (Alt: MCP6G02T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
579-MCP6G02T-E/MS
|
Mouser Electronics | Special Purpose Amplifiers Single Selectable Gain Amplifiers RoHS: Compliant | 0 |
|
$0.5900 | Order Now |
DISTI #
MCP6G02T-E/MS
|
Microchip Technology Inc | Dual 1.8V, 1 MHz Gain Block, E temp, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
DISTI #
70569932
|
RS | Dual 1.8V, 1 MHz Gain Block, E temp | Microchip Technology Inc. MCP6G02T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
MCP6G02T-E/MS
|
Avnet Americas | SP Amp Selectable Gain Amplifier Dual R-R I/O 5.5V 8-Pin MSOP T/R - Bulk (Alt: MCP6G02T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.5900 / $0.7900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 900KHZ RRO 8MSOP | 10000 |
|
RFQ |
Part Details for MCP6G02T-E/MS
MCP6G02T-E/MS CAD Models
MCP6G02T-E/MS Part Data Attributes:
|
MCP6G02T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6G02T-E/MS
Microchip Technology Inc
DUAL INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for MCP6G02T-E/MS
This table gives cross-reference parts and alternative options found for MCP6G02T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6G02T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6G02-E/MS | DUAL INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6G02T-E/MS vs MCP6G02-E/MS |