Part Details for MCP6G04-E/ST by Microchip Technology Inc
Overview of MCP6G04-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6G04-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0649
|
Newark | Programmable Amplifier, 900Khz, Tssop-14, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:4Amplifiers, Gain Bandwidth Product:900Khz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip MCP6G04-E/ST Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 | Buy Now |
DISTI #
MCP6G04-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
384 In Stock |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
MCP6G04-E/ST
|
Avnet Americas | SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP - Rail/Tube (Alt: MCP6G04-E/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
579-MCP6G04-E/ST
|
Mouser Electronics | Special Purpose Amplifiers Quad Selectable Gain Amplifiers RoHS: Compliant | 16 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
MCP6G04-E/ST
|
Microchip Technology Inc | Quad 1.8V, 1 MHz Gain Block, E temp, Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
477 Alternates Available |
|
$0.9300 / $1.2700 | Buy Now |
DISTI #
70389225
|
RS | MCP6G04-E/ST, Programmable GainAmplifier 4,Rail to Railinput/Output,14-Pin TSSOP | Microchip Technology Inc. MCP6G04-E/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | SP Amp Selectable Gain Amplifier Quad R-R I/O 5.5V 14-Pin TSSOP Tube RoHS: Compliant | 384 Factory Stock |
|
$0.8220 / $1.0000 | Buy Now |
|
Ameya Holding Limited | MCP6G04-E/ST 可编程增益放大器 4, 轨至轨输入/输出, 14针 TSSOP封装 | 477 |
|
RFQ | |
|
NAC | Quad 1.8V, 1 MHz Gain Block, E temp - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 192 |
|
$1.0200 / $1.2600 | Buy Now |
Part Details for MCP6G04-E/ST
MCP6G04-E/ST CAD Models
MCP6G04-E/ST Part Data Attributes:
|
MCP6G04-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6G04-E/ST
Microchip Technology Inc
QUAD INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 4.4 mm |
Alternate Parts for MCP6G04-E/ST
This table gives cross-reference parts and alternative options found for MCP6G04-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6G04-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6G04T-E/ST | QUAD INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP6G04-E/ST vs MCP6G04T-E/ST |