-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4143
|
Newark | Ic, Op Amp, No. Of Channels:4Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:± 1.75V To ± 8V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Unity Gain Stable, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP6H04-E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
MCP6H04-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
265 In Stock |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
MCP6H04-E/ST
|
Avnet Americas | OP Amp Quad GP R-R O/P ±8V/16V 14-Pin TSSOP T/R - Rail/Tube (Alt: MCP6H04-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.1111 / $1.4700 | Buy Now |
DISTI #
579-MCP6H04-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps TSSOP14 RoHS: Compliant | 1007 |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
MCP6H04-E/ST
|
Microchip Technology Inc | 1.2 MHz, 16V Quad Op Amp, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
57 Alternates Available |
|
$1.0800 / $1.4700 | Buy Now |
DISTI #
70048095
|
RS | IC, Op Amp, Outputs,4,CMRR,100DB, Slew,0.8V/US, V(IN),3.5-16V,-40 TO 125C, TSSOP-14 | Microchip Technology Inc. MCP6H04-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.3500 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad GP R-R O/P ±8V/16V Automotive 14-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
MCP6H04-E/ST
|
TME | IC: operational amplifier, 1.2MHz, Ch: 4, TSSOP14, 3.5÷16VDC Min Qty: 1 | 0 |
|
$1.2100 / $1.5700 | RFQ |
|
Ameya Holding Limited | MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14 | 57 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6H04-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6H04-E/ST
Microchip Technology Inc
QUAD OP-AMP, 3500 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.74 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6H04-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6H04-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6H04T-E/STVAO | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6H04-E/ST vs MCP6H04T-E/STVAO |