Part Details for MCP6L2T-E/MS by Microchip Technology Inc
Overview of MCP6L2T-E/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6L2T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1819
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, 3Mv, 8-Msop, No. Of Channels:2Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6L2T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5510 | Buy Now |
DISTI #
MCP6L2T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19234 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP6L2T-E/MS
|
Avnet Americas | Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, MSOP - Tape and Reel (Alt: MCP6L2T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-MCP6L2T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.7V Op Amp E temp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MCP6L2T-E/MS
|
Microchip Technology Inc | Dual 2.7V Op Amp, E temp, Projected EOL: 2034-02-24 RoHS: Compliant pbFree: Yes | 144456 |
|
$0.4900 / $0.6900 | Buy Now |
DISTI #
70414951
|
RS | Microchip MCP6L2T-E/MS, Dual Op Amp, 2.8MHz Rail-Rail, 2.7 to 6 V, 8-Pin MSOP | Microchip Technology Inc. MCP6L2T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R O/P 6.6V 8-Pin MSOP T/R RoHS: Compliant |
5000 In Stock 157500 Factory Stock |
|
$0.5090 / $0.5170 | Buy Now |
|
Bristol Electronics | 1870 |
|
RFQ | ||
DISTI #
MCP6L2T-E/MS
|
TME | IC: operational amplifier, 2.8MHz, 2.7÷6V, Ch: 2, MSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.5300 / $0.6800 | RFQ |
Part Details for MCP6L2T-E/MS
MCP6L2T-E/MS CAD Models
MCP6L2T-E/MS Part Data Attributes:
|
MCP6L2T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L2T-E/MS
Microchip Technology Inc
DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6L2T-E/MS
This table gives cross-reference parts and alternative options found for MCP6L2T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L2T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6L2T-E/SN | DUAL OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6L2T-E/MS vs MCP6L2T-E/SN |