Part Details for MCP6N11T-010E/MNY by Microchip Technology Inc
Overview of MCP6N11T-010E/MNY by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010EMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
EVAL-ADF9010EBZ1 | Analog Devices | Synthesizer and VCO | |
ADP1870-1.0-EVALZ | Analog Devices | 1Mhz Switching Frequency Conve |
Price & Stock for MCP6N11T-010E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5288
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6N11T-010E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
75T9308
|
Newark | Instrumental Amplifier, 5Mhz, 114Db, Tdfn8, No. Of Channels:1Channels, Input Offset Voltage:500µv, Gain Bandwidth Product:5Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Cmrr:114Db, Product Range:-Rohs Compliant: Yes |Microchip MCP6N11T-010E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP6N11T-010E/MNYCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10656 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-010E/MNY
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6N11T-010E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
579-MCP6N11T010EMNY
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 2896 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-010E/MNY
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, Projected EOL: 2039-10-05 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70388799
|
RS | Instrumentation amp,500kHz, RRIO, TDFN8 | Microchip Technology Inc. MCP6N11T-010E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | MCP6N11 500 kHz, 800 μA Instrumentation Amplifier-TDFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
25747278
|
Verical | INST Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1648 | Americas - 4 |
|
$0.3054 | Buy Now |
Part Details for MCP6N11T-010E/MNY
MCP6N11T-010E/MNY CAD Models
MCP6N11T-010E/MNY Part Data Attributes
|
MCP6N11T-010E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-010E/MNY
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 31622 | |
Voltage Gain-Nom | 501187 | |
Width | 2 mm |
Alternate Parts for MCP6N11T-010E/MNY
This table gives cross-reference parts and alternative options found for MCP6N11T-010E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11T-010E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6N11T-100E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | MCP6N11T-010E/MNY vs MCP6N11T-100E/MNY |
MCP6N11-010E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6N11T-010E/MNY vs MCP6N11-010E/SN |
MCP6N11-100E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6N11T-010E/MNY vs MCP6N11-100E/SN |
MCP6N11T-100E/SN | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6N11T-010E/MNY vs MCP6N11T-100E/SN |
MCP6N11T-005E/MNY | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | Microchip Technology Inc | MCP6N11T-010E/MNY vs MCP6N11T-005E/MNY |