Part Details for MCP6S21-I/MS by Microchip Technology Inc
Results Overview of MCP6S21-I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6S21-I/MS Information
MCP6S21-I/MS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP6S21-I/MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20T6009
|
Newark | Gain Amplifier, 12Mhz, Msop, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:12Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:8Pinsrohs Compliant: Yes |Microchip MCP6S21-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1741 |
|
$1.1400 / $1.4900 | Buy Now |
|
DISTI #
MCP6S21-I/MS
|
Avnet Americas | - Rail/Tube (Alt: MCP6S21-I/MS) COO: Thailand RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 / $1.3714 | Buy Now |
|
DISTI #
MCP6S21-I/MS
|
Microchip Technology Inc | 1-Chan. 12 MHz SPI PGA, MSOP, Projected EOL: 2034-04-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | In Stock: 520 and Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
|
DISTI #
70389226
|
RS | MCP6S21-I/MS, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN MSOP Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
DISTI #
MCP6S21-I/MS
|
IBS Electronics | MCP6S21 SERIES 5.5 V 12 MHZ SINGLE-ENDED RAIL-TO-RAIL I/O LOW GAIN PGA - MSOP-8 Min Qty: 100 Package Multiple: 1 | 7100 |
|
$1.3748 / $1.6394 | Buy Now |
|
|
NAC | 1-Chan. 12 MHz SPI PGA. Package: 8 MSOP 3x3mm TUBE - LINEAR PRODUCTS Product Line RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
DISTI #
MCP6S21-I/MS
|
Avnet Silica | (Alt: MCP6S21-I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCP6S21Series5.5V12MHzSingle-EndedRail-to-RailI/OLowGainPGA-MSOP-8 | 7099 |
|
RFQ | |
|
DISTI #
MCP6S21-I/MS
|
EBV Elektronik | (Alt: MCP6S21-I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
MCP6S21-I/MS
|
Maritex | Special Purpose Amplifiers, MICROCHIP, MCP6S21-I/MS, MSOP, 1 pA, 275 �V, Lead Free Min Qty: 1 Package Multiple: 1 | 10000 |
|
$1.8780 | Buy Now |
US Tariff Estimator: MCP6S21-I/MS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP6S21-I/MS
MCP6S21-I/MS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP6S21-I/MS Part Data Attributes
|
|
MCP6S21-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S21-I/MS
Microchip Technology Inc
1-Chan. 12 MHz SPI PGA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.18 Mm | |
| Supply Current-Max (Isup) | 1.35 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for MCP6S21-I/MS
This table gives cross-reference parts and alternative options found for MCP6S21-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S21-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6S91-E/SN | Microchip Technology Inc | $0.9777 | 1-Chan. 10 MHz SPI PGA | MCP6S21-I/MS vs MCP6S91-E/SN |
| MCP6S22T-I/MS | Microchip Technology Inc | $1.0000 | 2-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S22T-I/MS |
| MCP6S22T-I/SN | Microchip Technology Inc | $1.0000 | 2-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S22T-I/SN |
| MCP6S21-I/SN | Microchip Technology Inc | $1.0182 | 1-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S21-I/SN |
| MCP6S22-I/MS | Microchip Technology Inc | $1.1701 | 2-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S22-I/MS |
| MCP6S21T-I/MS | Microchip Technology Inc | $1.2683 | 1-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S21T-I/MS |
| MCP6S21-I/P | Microchip Technology Inc | $1.3026 | 1-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S21-I/P |
| MCP6S91-E/MSVAO | Microchip Technology Inc | Check for Price | 1-Chan. 10 MHz SPI PGA | MCP6S21-I/MS vs MCP6S91-E/MSVAO |
| MCP6S21T-I/SN | Microchip Technology Inc | Check for Price | 1-Chan. 12 MHz SPI PGA | MCP6S21-I/MS vs MCP6S21T-I/SN |
| MCP6S91T-E/MSVAO | Microchip Technology Inc | Check for Price | 1-Chan. 10 MHz SPI PGA | MCP6S21-I/MS vs MCP6S91T-E/MSVAO |
MCP6S21-I/MS Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCP6S21-I/MS involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
-
The gain resistor value depends on the desired gain and the input signal amplitude. A higher gain resistor value results in higher gain, but also increases the noise and distortion. A good starting point is to use the recommended gain resistor value in the datasheet, and then adjust it based on the specific application requirements.
-
The maximum input voltage that the MCP6S21-I/MS can handle is ±5.5V, which is the absolute maximum rating. However, the recommended input voltage range is ±3.5V to ensure optimal performance and linearity.
-
The MCP6S21-I/MS has a built-in filter, but additional filtering may be necessary depending on the application. A good approach is to use a combination of passive filtering (e.g., RC filters) and active filtering (e.g., op-amp based filters) to remove noise and interference.
-
The power-on reset (POR) timing for the MCP6S21-I/MS is typically around 1-2 ms, but can vary depending on the specific application and power supply characteristics. It's recommended to consult the datasheet and application notes for more information.