Part Details for MCP6V08T-E/MNY by Microchip Technology Inc
Overview of MCP6V08T-E/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Medical Imaging
Price & Stock for MCP6V08T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9527
|
Newark | Ic, Op Amp, 1.3Mhz, 0.5V/ Us, 3 Uv, Tdfn8, No. Of Channels:1Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Amplifier Type:Precision, Input Offset Voltage:3Μv Rohs Compliant: Yes |Microchip MCP6V08T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
MCP6V08T-E/MNYCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2551 In Stock |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
MCP6V08T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6V08T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4400 | Buy Now |
DISTI #
579-MCP6V08T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl w/ CS Auto-Zero Op Amp E Temp RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
MCP6V08T-E/MNY
|
Microchip Technology Inc | Single w/ CS, Auto-Zero Op Amp, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4400 | Buy Now |
DISTI #
70388721
|
RS | Op amp, 1.3MHz RRIO, auto-zero, CS, DFN8 | Microchip Technology Inc. MCP6V08T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
|
Future Electronics | MCP6V08 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TDFN EP T/R RoHS: Compliant | 3300 Factory Stock |
|
$1.6400 / $4.4900 | Buy Now |
|
Bristol Electronics | 3086 |
|
RFQ | ||
DISTI #
MCP6V08T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6V08T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4400 | Buy Now |
Part Details for MCP6V08T-E/MNY
MCP6V08T-E/MNY CAD Models
MCP6V08T-E/MNY Part Data Attributes
|
MCP6V08T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V08T-E/MNY
Microchip Technology Inc
IC,OP-AMP,SINGLE,CMOS,LLCC,8PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | SON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 147 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6V08T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6V08T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V08T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V08-E/MNY | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6V08T-E/MNY vs MCP6V08-E/MNY |