Part Details for MCP6V16UT-E/LTY by Microchip Technology Inc
Overview of MCP6V16UT-E/LTY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for MCP6V16UT-E/LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3966
|
Newark | Sc70 Single, Zero-Drift Op Amp, E Temp Rohs Compliant: Yes |Microchip MCP6V16UT-E/LTY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$0.8500 | Buy Now |
DISTI #
34AH1028
|
Newark | Opamp, 80Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6V16UT-E/LTY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3399 |
|
$0.8840 / $1.1800 | Buy Now |
DISTI #
23AH3248
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP6V16UT-E/LTY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8500 | Buy Now |
DISTI #
MCP6V16UT-E/LTYCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2117 In Stock |
|
$0.8500 / $1.1300 | Buy Now |
DISTI #
MCP6V16UT-E/LTY
|
Avnet Americas | OP Amp Single 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V16UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 250 |
|
$0.8500 / $1.1300 | Buy Now |
DISTI #
579-MCP6V16UT-ELTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp | 740 |
|
$0.8500 / $1.1300 | Buy Now |
DISTI #
MCP6V16UT-E/LTY
|
Microchip Technology Inc | Single 80kHz Reduced Test Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$0.8400 / $1.1300 | Buy Now |
|
Future Electronics | MCP6V16 Series 5.5 V 0.03V/µs 7.5 μA 80 kHz Zero-Drift Op Amps - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0300 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7570 / $1.5860 | Buy Now | |
DISTI #
MCP6V16UT-E/LTY
|
Avnet Americas | OP Amp Single 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V16UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 250 |
|
$0.8500 / $1.1300 | Buy Now |
Part Details for MCP6V16UT-E/LTY
MCP6V16UT-E/LTY CAD Models
MCP6V16UT-E/LTY Part Data Attributes
|
MCP6V16UT-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V16UT-E/LTY
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Min | 102 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MCP6V16UT-E/LTY
This table gives cross-reference parts and alternative options found for MCP6V16UT-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V16UT-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V16UT-E/OT | Operational Amplifier | Microchip Technology Inc | MCP6V16UT-E/LTY vs MCP6V16UT-E/OT |
MCP6V16T-E/OT | Operational Amplifier | Microchip Technology Inc | MCP6V16UT-E/LTY vs MCP6V16T-E/OT |