Part Details for MCP6V19-E/ST by Microchip Technology Inc
Overview of MCP6V19-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP6V19-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1031
|
Newark | Opamp, 80Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6V19-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.4300 / $3.1900 | Buy Now |
DISTI #
23AH3253
|
Newark | Quad, Zero-Drift Op Amp, E Temp, 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP6V19-E/ST RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
79AH3969
|
Newark | Tssop Quad, Zero-Drift Op Amp, E Temp Rohs Compliant: Yes |Microchip MCP6V19-E/ST RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5500 | Buy Now |
DISTI #
MCP6V19-E/ST-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
482 In Stock |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
MCP6V19-E/ST
|
Avnet Americas | OP Amp Quad 0.03V/us@1.6V to 5.5V 1.6V to 5.5V 14-Pin TSSOP T/R - Rail/Tube (Alt: MCP6V19-E/ST) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 250 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
579-MCP6V19-EST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp | 142 |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
MCP6V19-E/ST
|
Microchip Technology Inc | Dual and Quad 80kHz Reduced Test Zero Drift Op Amp, Projected EOL: 2044-06-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.0700 | Buy Now |
|
Future Electronics | MCP6V19 Series 5.5 V 0.03V/µs 6.5 μA 80 kHz Zero-Drift Op Amps - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$2.7600 / $3.2000 | Buy Now |
|
Onlinecomponents.com | 80kHz Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$2.0100 / $2.5200 | Buy Now |
DISTI #
MCP6V19-E/ST
|
TME | IC: operational amplifier, 80kHz, 1.6÷5.5V, Ch: 4, TSSOP14, IB: 5pA Min Qty: 1 | 0 |
|
$2.4700 / $3.7000 | RFQ |
Part Details for MCP6V19-E/ST
MCP6V19-E/ST CAD Models
MCP6V19-E/ST Part Data Attributes
|
MCP6V19-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V19-E/ST
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Min | 102 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6V19-E/ST
This table gives cross-reference parts and alternative options found for MCP6V19-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V19-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V19T-E/ST | Operational Amplifier | Microchip Technology Inc | MCP6V19-E/ST vs MCP6V19T-E/ST |