Part Details for MCP6V62T-E/MS by Microchip Technology Inc
Overview of MCP6V62T-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP6V62T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6V62T-E/MSCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2922 In Stock |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
MCP6V62T-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V62T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
579-MCP6V62T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero Drift Op Amp Dual, E Temp RoHS: Compliant | 0 |
|
$1.6500 / $2.1900 | Order Now |
DISTI #
MCP6V62T-E/MS
|
Microchip Technology Inc | 1 MHz Dual Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5450 Alternates Available |
|
$1.6300 / $2.1900 | Buy Now |
|
Future Electronics | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP T/R - Tape and Reel RoHS: Compliant |
2500 In Stock 12500 Factory Stock |
|
$1.6100 / $1.9500 | Buy Now |
DISTI #
MCP6V62T-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V62T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1900 | Buy Now |
|
Ameya Holding Limited | 12950 |
|
RFQ | ||
DISTI #
MCP6V62T-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift Rail to Rail I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V62T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1900 | Buy Now |
|
NAC | Dual, Zero-Drift Op Amp, E Temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.8100 / $2.2300 | Buy Now |
Part Details for MCP6V62T-E/MS
MCP6V62T-E/MS CAD Models
MCP6V62T-E/MS Part Data Attributes
|
MCP6V62T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V62T-E/MS
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1778279 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6V62T-E/MS
This table gives cross-reference parts and alternative options found for MCP6V62T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V62T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V62-E/MS | OP-AMP | Microchip Technology Inc | MCP6V62T-E/MS vs MCP6V62-E/MS |