Part Details for MCP6V84-E/ST by Microchip Technology Inc
Overview of MCP6V84-E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6V84-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1412
|
Newark | Op-Amp, 5Mhz, 4V/Us, 9Uv, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Input Offset Voltage:9Μv Rohs Compliant: Yes |Microchip MCP6V84-E/ST Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
MCP6V84-E/ST-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
203 In Stock |
|
$3.4400 / $4.5300 | Buy Now |
DISTI #
MCP6V84-E/ST
|
Avnet Americas | OP Amp Quad Zero Drift R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6V84-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4400 / $4.5300 | Buy Now |
DISTI #
579-MCP6V84-E/ST
|
Mouser Electronics | Precision Amplifiers Quad Zero Drift Op Amp E Temp RoHS: Compliant | 567 |
|
$3.4400 / $4.5300 | Buy Now |
DISTI #
MCP6V84-E/ST
|
Microchip Technology Inc | 5 Mhz Quad Zero Drift Op Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8160 Alternates Available |
|
$3.3800 / $4.5300 | Buy Now |
|
Future Electronics | QUAD, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$3.8300 / $4.4600 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube |
233 In Stock 53472 Factory Stock |
|
$2.8900 / $3.6300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9UV OFFSET-MAX, CMOS, PDSO14 | 7 |
|
$3.8025 / $7.6050 | Buy Now |
DISTI #
MCP6V84-E/ST
|
Avnet Americas | OP Amp Quad Zero Drift R-R I/O 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6V84-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.4400 / $4.5300 | Buy Now |
|
Ameya Holding Limited | MCP6V84 Series 5.5 V 5 MHz 0.5 mA Surface Mount Zero-Drift Op Amps - TSSOP-14 | 8160 |
|
RFQ |
Part Details for MCP6V84-E/ST
MCP6V84-E/ST CAD Models
MCP6V84-E/ST Part Data Attributes
|
MCP6V84-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V84-E/ST
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | yES | |
Input Offset Voltage-Max | 9 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 3.08 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1995262 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6V84-E/ST
This table gives cross-reference parts and alternative options found for MCP6V84-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V84-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V84T-E/STVAO | Operational Amplifier, 4 Func, 9uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | MCP6V84-E/ST vs MCP6V84T-E/STVAO |
MCP6V84T-E/ST | OP-AMP | Microchip Technology Inc | MCP6V84-E/ST vs MCP6V84T-E/ST |