-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4761
|
Newark | Bat Charger, Single Cel, 4.2V, 10Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:16V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Dfn, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Microchip MCP73113-06SI/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2321 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP73113-06SI/MF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73113-06SI/MF
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 16 V, 4.2 V, 1.1A, 10 Pins, DFN-EP - Rail/Tube (Alt: MCP73113-06SI/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73113-06SI/MF
|
Mouser Electronics | Battery Management Single cell OVP battery Charger RoHS: Compliant | 1164 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73113-06SI/MF
|
Microchip Technology Inc | Integrated input voltage, single cell, Li-lon/Li-Polymer battery device w/6V OVP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1975 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70047216
|
RS | Microchip MCP73113-06SI/MF, Battery Charge Controller, 1100mA, 10-Pin DFN | Microchip Technology Inc. MCP73113-06SI/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.2400 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Battery Charger Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP Tube RoHS: Compliant |
720 In Stock |
|
$0.9580 / $1.0110 | Buy Now |
DISTI #
MCP73113-06SI/MF
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 16 V, 4.2 V, 1.1A, 10 Pins, DFN-EP - Rail/Tube (Alt: MCP73113-06SI/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73113-06SIMF
|
TME | IC: PMIC, battery charging controller, Iout: 1.1A, 4.2V, DFN10 Min Qty: 1 | 237 |
|
$1.2200 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73113-06SI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73113-06SI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73113-06SI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73113-06SI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73113-06JI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113-06JI/MF |
MCP73113T-16SI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113T-16SI/MF |
MCP73113-16SI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113-16SI/MF |
MCP73113T-06JI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113T-06JI/MF |
MCP73113-66TI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113-66TI/MF |
MCP73113-16WI/MF | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | Microchip Technology Inc | MCP73113-06SI/MF vs MCP73113-16WI/MF |