Part Details for MCP7940M-I/MS by Microchip Technology Inc
Results Overview of MCP7940M-I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP7940M-I/MS Information
MCP7940M-I/MS by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP7940M-I/MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79T6323
|
Newark | Real Time Clock/Calender, 64B, I2C, Msop-8, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Microchip MCP7940M-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 604 |
|
$0.6200 / $0.7100 | Buy Now |
|
DISTI #
79T6323
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP - Bulk (Alt: 79T6323) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 604 Partner Stock |
|
$0.6200 / $0.7100 | Buy Now |
|
DISTI #
MCP7940M-I/MS
|
Avnet Americas | - Rail/Tube (Alt: MCP7940M-I/MS) COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6625 / $0.7571 | Buy Now |
|
DISTI #
MCP7940M-I/MS
|
Microchip Technology Inc | RTCC with SRAM (no battery backing), MSOP, Projected EOL: 2039-02-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 8002 and Alternates Available |
|
$0.5800 / $0.7100 | Buy Now |
|
DISTI #
70388869
|
RS | MICROCHIP MCP7940M-I/MS, REAL TIME CLOCK, 64B RAM SERIAL-I2C, 8-PIN MSOP Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
DISTI #
MCP7940M-I/MS
|
TME | IC: RTC circuit, I2C, SRAM, 64BSRAM, 1.8÷5.5VDC, MSOP8, -40÷85°C Min Qty: 1 | 0 |
|
$0.7600 / $0.9100 | RFQ |
|
|
NAC | I2C RTCC, 64B SRAM, No VBAT. Package: 8 MSOP 3x3mm TUBE - RTCC/CHARM Product Line RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6600 / $0.8200 | Buy Now |
|
DISTI #
MCP7940M-I/MS
|
Avnet Silica | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins MSOP (Alt: MCP7940M-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RealTimeClockSerial64byteClock/Calendar/AlarmAutomotiveAEC-Q1008-PinMSOPTube | 18545 |
|
RFQ | |
|
DISTI #
MCP7940M-I/MS
|
EBV Elektronik | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins MSOP (Alt: MCP7940M-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP7940M-I/MS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP7940M-I/MS
MCP7940M-I/MS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP7940M-I/MS Part Data Attributes
|
|
MCP7940M-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940M-I/MS
Microchip Technology Inc
RTCC with SRAM (no battery backing)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c) | |
| Interrupt Capability | Y | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Number of Terminals | 8 | |
| Number of Timers | ||
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (words) | 64 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Volatile | Yes | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for MCP7940M-I/MS
This table gives cross-reference parts and alternative options found for MCP7940M-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940M-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP7940M-I/ST | Microchip Technology Inc | $0.6709 | RTCC with SRAM (no battery backing) | MCP7940M-I/MS vs MCP7940M-I/ST |
| MCP7940MT-I/ST | Microchip Technology Inc | $0.7865 | RTCC with SRAM (no battery backing) | MCP7940M-I/MS vs MCP7940MT-I/ST |
| MCP7940N-I/MS | Microchip Technology Inc | $0.7920 | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940N-I/MS |
| MCP7940N-I/P | Microchip Technology Inc | $0.8910 | RTCC with battery backed SRAM | MCP7940M-I/MS vs MCP7940N-I/P |
| MCP7940NT-I/MNY | Microchip Technology Inc | $0.9069 | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940NT-I/MNY |
| MCP7940NT-E/MS | Microchip Technology Inc | $1.0805 | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940NT-E/MS |
| MCP7940NT-E/SN | Microchip Technology Inc | Check for Price | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940NT-E/SN |
| MCP7940NT-I/MS | Microchip Technology Inc | Check for Price | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940NT-I/MS |
| MCP7940MT-I/SNVAO | Microchip Technology Inc | Check for Price | RTCC with SRAM (no battery backing) | MCP7940M-I/MS vs MCP7940MT-I/SNVAO |
| MCP7940N-E/SNVAO | Microchip Technology Inc | Check for Price | RTCC with battery-backed SRAM | MCP7940M-I/MS vs MCP7940N-E/SNVAO |
MCP7940M-I/MS Frequently Asked Questions (FAQ)
-
The MCP7940M-I/MS can support clock frequencies up to 32 kHz.
-
The MCP7940M-I/MS automatically accounts for leap years, so no additional programming is required.
-
Yes, the MCP7940M-I/MS has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM data during power failures.
-
The internal oscillator on the MCP7940M-I/MS has an accuracy of ±10 ppm over the operating temperature range.
-
Yes, the MCP7940M-I/MS has a high accuracy timekeeping capability, making it suitable for applications that require precise timekeeping.