-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6658
|
Newark | Real Time Clock-Rtc, Dd:Mm:Yy, Hh:Mm:Ss, 128X8, Msop-8, Date Format:Dd:Mm:Yy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79410-I/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
84AC1987
|
Newark | Msop I2C Gp Rtcc, 1Kb Ee, 64B Sram, Id Rohs Compliant: Yes |Microchip MCP79410-I/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
20T6026
|
Newark | Rtcc, Dd:Mm:Yyhh:Mm:Ss, I2C, Msop, Date Format:Dd:Mm:Yy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:8Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Microchip MCP79410-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21972 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
MCP79410-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7545 In Stock |
|
$0.9625 / $1.0800 | Buy Now |
DISTI #
MCP79410-I/MS
|
Avnet Americas | Real Time Clock I2C 64Bytes 8-Pin MSOP Tube - Rail/Tube (Alt: MCP79410-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.0800 | Buy Now |
DISTI #
579-MCP79410-I/MS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant | 7347 |
|
$0.9620 / $1.0800 | Buy Now |
DISTI #
MCP79410-I/MS
|
Microchip Technology Inc | RTCC with 1k EEPROM and battery-backed SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10963 Alternates Available |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
70047470
|
RS | Microchip MCP79410-I/MS, Real Time Clock, 64B RAM Serial-I2C, 8-Pin MSOP | Microchip Technology Inc. MCP79410-I/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1600 | RFQ |
|
Future Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9450 / $1.1000 | Buy Now |
|
Future Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9450 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79410-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79410-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79410-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79410-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79412T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79410-I/MS vs MCP79412T-I/MS |
MCP79412-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79410-I/MS vs MCP79412-I/MS |
MCP79411-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79410-I/MS vs MCP79411-I/MS |
MCP79411T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79410-I/MS vs MCP79411T-I/MS |