Part Details for MCP79412T-I/SN by Microchip Technology Inc
Results Overview of MCP79412T-I/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79412T-I/SN Information
MCP79412T-I/SN by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP79412T-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85R1785
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79412T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
|
DISTI #
MCP79412T-I/SN
|
Avnet Americas | - Tape and Reel (Alt: MCP79412T-I/SN) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0250 / $1.1714 | Buy Now |
|
DISTI #
MCP79412T-I/SN
|
Microchip Technology Inc | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64, SOIC, Projected EOL: 2039-05-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 12664 and Alternates Available |
|
$0.9000 / $1.1300 | Buy Now |
|
DISTI #
70568582
|
RS | I2C GP RTCC, 1KB EE, 64B SRAM, EUI-64 Min Qty: 3300 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
DISTI #
MCP79412T-I/SN
|
IBS Electronics | DUAL CLOCK HH: MM: SS (12/24HR) CMOS REAL TIME CLOCK (RTC) IC 2011 SECONDS 64B 1KB -40C~85C Min Qty: 25 Package Multiple: 1 | 2950 |
|
$1.3902 / $3.9844 | Buy Now |
|
|
NAC | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64. Package: 8 SOIC 3.90mm(.150in) T/R - RTCC/CHARM Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
DISTI #
MCP79412T-I/SN
|
Avnet Silica | (Alt: MCP79412T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | DUALClockHH:MM:SS(12/24hr)CMOSRealTimeClock(RTC)IC2011SECONDS64B1Kb-40C~85C | 13700 |
|
RFQ | |
|
DISTI #
MCP79412T-I/SN
|
EBV Elektronik | (Alt: MCP79412T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | I2C SOIC-8 Real Time Clocks RoHS | 20 |
|
$0.8169 / $0.8633 | Buy Now |
US Tariff Estimator: MCP79412T-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP79412T-I/SN
MCP79412T-I/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP79412T-I/SN Part Data Attributes
|
|
MCP79412T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79412T-I/SN
Microchip Technology Inc
I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Also Operates At 100khz With 1.8 V Nominal | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c) | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Number of Timers | ||
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 64 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Volatile | No | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for MCP79412T-I/SN
This table gives cross-reference parts and alternative options found for MCP79412T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79412T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP79410-I/SN | Microchip Technology Inc | $0.9536 | RTCC with 1k EEPROM and battery-backed SRAM | MCP79412T-I/SN vs MCP79410-I/SN |
| MCP79412-I/SN | Microchip Technology Inc | $1.1041 | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 | MCP79412T-I/SN vs MCP79412-I/SN |
| MCP79412-I/ST | Microchip Technology Inc | $1.1230 | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 | MCP79412T-I/SN vs MCP79412-I/ST |
| MCP79410T-I/MS | Microchip Technology Inc | $1.1695 | RTCC with 1k EEPROM and battery-backed SRAM | MCP79412T-I/SN vs MCP79410T-I/MS |
| MCP79410T-I/ST | Microchip Technology Inc | $1.1695 | RTCC with 1k EEPROM and battery-backed SRAM | MCP79412T-I/SN vs MCP79410T-I/ST |
| MCP79411T-I/SN | Microchip Technology Inc | $1.2350 | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | MCP79412T-I/SN vs MCP79411T-I/SN |
| MCP79412-I/MS | Microchip Technology Inc | $1.3058 | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 | MCP79412T-I/SN vs MCP79412-I/MS |
| MCP79412T-I/MS | Microchip Technology Inc | Check for Price | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-64 | MCP79412T-I/SN vs MCP79412T-I/MS |
| MCP79410T-I/SN | Microchip Technology Inc | Check for Price | RTCC with 1k EEPROM and battery-backed SRAM | MCP79412T-I/SN vs MCP79410T-I/SN |
| MCP79411T-I/ST | Microchip Technology Inc | Check for Price | I2C GP RTCC, 1Kb EE, 64B SRAM, EUI-48 | MCP79412T-I/SN vs MCP79411T-I/ST |
MCP79412T-I/SN Frequently Asked Questions (FAQ)
-
The MCP79412T-I/SN can support clock frequencies up to 32 kHz.
-
The MCP79412T-I/SN automatically accounts for leap years, so no additional programming is required.
-
Yes, the MCP79412T-I/SN has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM data during power failures.
-
The typical current consumption of the MCP79412T-I/SN is around 1.5 μA in standby mode and 500 μA in active mode.
-
The MCP79412T-I/SN does not automatically adjust for DST, so the host microcontroller must adjust the time accordingly.