Part Details for MCP9803-M/SNG by Microchip Technology Inc
Overview of MCP9803-M/SNG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9803-M/SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9525
|
Newark | Temperature Sensor 12 Bit, 0.5C, 8-Soic, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9803-M/SNG Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP9803-M/SNG
|
TME | IC: temperature sensor, digital thermometer, -55÷125°C, SO8, SMD Min Qty: 1 | 133 |
|
$1.0700 / $1.2700 | Buy Now |
DISTI #
9413952
|
element14 Asia-Pacific | DIGITAL TEMP SENSOR, 9803, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1389 / $1.7046 | Buy Now |
DISTI #
9413952
|
Farnell | DIGITAL TEMP SENSOR, 9803, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.1323 / $1.6923 | Buy Now |
Part Details for MCP9803-M/SNG
MCP9803-M/SNG CAD Models
MCP9803-M/SNG Part Data Attributes
|
MCP9803-M/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9803-M/SNG
Microchip Technology Inc
IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MCP9803-M/SNG
This table gives cross-reference parts and alternative options found for MCP9803-M/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9803-M/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9803T-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP9803-M/SNG vs MCP9803T-M/SN |