Part Details for MCR004QLPJ000 by ROHM Semiconductor
Overview of MCR004QLPJ000 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLPJ000
MCR004QLPJ000 CAD Models
MCR004QLPJ000 Part Data Attributes
|
MCR004QLPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 0.5A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR004QLPJ000
This table gives cross-reference parts and alternative options found for MCR004QLPJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03-000-ZS Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | MCR004QLPJ000 vs CR03-000-ZS |
CR-E5JLF----0R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | Viking Tech Corp | MCR004QLPJ000 vs CR-E5JLF----0R |
CR04-000B Resistors | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004QLPJ000 vs CR04-000B |
CR03-0000-ZK Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 0ohm, Surface Mount, 01005, CHIP | ASJ Holdings Limited | MCR004QLPJ000 vs CR03-0000-ZK |
CR04-000V Resistors | Fixed Resistor, 0.03W, 0ohm, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004QLPJ000 vs CR04-000V |