Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 3,025 | 1 |
|
|
View this part on Bristol Electronics | 10,000 | 34 |
|
|
View this part on CoreStaff Co Ltd | 1,669 | 1 |
|
|
View this part on CoreStaff Co Ltd | 200,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
214,694
MCR01MRTF1000
Yes
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
7.03
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--100R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MRTF1000 vs CR-02FLF--100R |
232270681001 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1000 vs 232270681001 |
RCA0402100RFKEE Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1000 vs RCA0402100RFKEE |
CR0402-16W-1000FSNT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTF1000 vs CR0402-16W-1000FSNT |
CRCW0402100RFKTIBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1000 vs CRCW0402100RFKTIBC |
CRCW04021000F100RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1000 vs CRCW04021000F100RT7 |
232270621001 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1000 vs 232270621001 |
AR0402FR-07100R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF1000 vs AR0402FR-07100R |
D1004028B1000FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTF1000 vs D1004028B1000FP0 |
RCA0402100RFKEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1000 vs RCA0402100RFKEC |