Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Asia | 0 | 10,000 |
|
|
View this part on CoreStaff Co Ltd | 960 | 1 |
|
|
View this part on CoreStaff Co Ltd | 10,000 | 1 |
|
|
View this part on CoreStaff Co Ltd | 1,123 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
12,083
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR01MRTF1004
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
5.25
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
1000000 Ω
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1004-FTW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF1004 vs MC0402-1004-FTW |
MC0402-1004-FBW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF1004 vs MC0402-1004-FBW |
CR0402-16W-1004FSNT-13 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTF1004 vs CR0402-16W-1004FSNT-13 |