Part Details for MCR01MRTF1302 by ROHM Semiconductor
Results Overview of MCR01MRTF1302 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF1302 Information
MCR01MRTF1302 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MCR01MRTF1302 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR01MRTF1302
MCR01MRTF1302 Part Data Attributes
|
|
MCR01MRTF1302
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1302
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | TS 16949 | |
| Resistance | 13000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1302
This table gives cross-reference parts and alternative options found for MCR01MRTF1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW040213K0FKTDBC | Vishay Intertechnologies | $0.0115 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1302 vs CRCW040213K0FKTDBC |
| CRCW040213K0FKTD | Vishay Intertechnologies | $0.0594 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | MCR01MRTF1302 vs CRCW040213K0FKTD |
| WR04X1302FHLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs WR04X1302FHLJ |
| CDF-S040213K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCR01MRTF1302 vs CDF-S040213K1%100PPM/KNP10 |
| MC0402P-1302-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF1302 vs MC0402P-1302-FB101W |
| HASG02FVEY1302A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs HASG02FVEY1302A |
| RC0402FR-1013KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs RC0402FR-1013KL |
| ASG02FVEY1302A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs ASG02FVEY1302A |
| FPF02FW-1302-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs FPF02FW-1302-M |
| ASG02FWEX1302A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1302 vs ASG02FWEX1302A |
MCR01MRTF1302 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends using a thermistor or temperature sensor to monitor the device temperature.
-
While the datasheet specifies a maximum voltage rating of 130V, it's essential to consider the voltage derating curve to ensure reliable operation. ROHM recommends limiting the voltage to 120V or less to account for voltage spikes and transients.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the MCR01MRTF1302 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends storing the MCR01MRTF1302 in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%. Avoid storing the devices in conductive materials or near strong electromagnetic fields.