Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on CoreStaff Co Ltd | 7,185 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
7,185
MCR01MRTF1303
Yes
Obsolete
CHIP
compliant
ROHM Semiconductor
8.68
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
130000 Ω
FIXED RESISTOR
0402
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402130KFKEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1303 vs RCA0402130KFKEC |
CR-02FLF--130K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MRTF1303 vs CR-02FLF--130K |
CR10-1303FV Resistors | Fixed Resistor, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MRTF1303 vs CR10-1303FV |
MC0402-1303-FTW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTF1303 vs MC0402-1303-FTW |
RK73H1ERTTPB1303F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF1303 vs RK73H1ERTTPB1303F |
CQ02WGF1303TEE Resistors | Fixed Resistor, 0.0625W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF1303 vs CQ02WGF1303TEE |
CRCW0402130KFKTEBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MRTF1303 vs CRCW0402130KFKTEBC |
CRCW0402130KFKTIBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MRTF1303 vs CRCW0402130KFKTIBC |
CR0402-16W-1303FSNT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTF1303 vs CR0402-16W-1303FSNT |
RCG0402130KFKEE Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF1303 vs RCG0402130KFKEE |