Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on CoreStaff Co Ltd | 2,924 | 1 |
|
|
View this part on CoreStaff Co Ltd | 9,350 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
12,274
MCR01MRTF3003
Yes
Not Recommended
CHIP
compliant
ROHM Semiconductor
5.31
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
300000 Ω
FIXED RESISTOR
0402
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S300K1%R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTF3003 vs RMCS1/16S300K1%R |