Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 7,361 | 1 |
|
|
View this part on CoreStaff Co Ltd | 25,473 | 1 |
|
|
View this part on TPS Global | 5,824 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
38,658
MCR01MRTF33R0
Yes
Not Recommended
SMT, 0402
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
7.21
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
33 Ω
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040233R0F100RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF33R0 vs CRCW040233R0F100RT7 |
WR04X33R0FGR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MRTF33R0 vs WR04X33R0FGR |
RK73H1ETTPS33R0F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTF33R0 vs RK73H1ETTPS33R0F |
ASC0402-33RFT10 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MRTF33R0 vs ASC0402-33RFT10 |
TFP0402R33R0FA-T10 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCR01MRTF33R0 vs TFP0402R33R0FA-T10 |
RMCS0402FT33R0-HP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01MRTF33R0 vs RMCS0402FT33R0-HP |
9C04021A33R0FKPF3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01MRTF33R0 vs 9C04021A33R0FKPF3 |
RMC10K330FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF33R0 vs RMC10K330FB |
CRCW040233R0F100B27 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MRTF33R0 vs CRCW040233R0F100B27 |
RMSW10K330FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF33R0 vs RMSW10K330FB |