Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on CoreStaff Co Ltd | 60,000 | 1 |
|
|
View this part on CoreStaff Co Ltd | 20,000 | 1 |
|
|
View this part on CoreStaff Co Ltd | 3,762 | 1 |
|
|
View this part on CoreStaff Co Ltd | 9,950 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
93,712
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR01MRTF4702
Yes
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
5.3
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR473F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MRTF4702 vs CR10TR473F |
CR0402TT100Y47K+/-1% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01MRTF4702 vs CR0402TT100Y47K+/-1% |
CRCW040247K0FKTIBC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF4702 vs CRCW040247K0FKTIBC |
TFP0402R4702FA-T10 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCR01MRTF4702 vs TFP0402R4702FA-T10 |
232270684703 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MRTF4702 vs 232270684703 |
CRCW04024702F100RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTF4702 vs CRCW04024702F100RT7 |
MR04X4702FTL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MRTF4702 vs MR04X4702FTL |
RMC1/16SK473FTH Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF4702 vs RMC1/16SK473FTH |
RMGW10K473FTH Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTF4702 vs RMGW10K473FTH |
SR0402FR-7W47KL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF4702 vs SR0402FR-7W47KL |