49,430
- 1. Bristol Electronics 49,430Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 49,130 | 34 |
|
|
View this part on Bristol Electronics | 300 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
49,430
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR01MRTJ000
Yes
Yes
Obsolete
SMT, 0402
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
5.26
RATED CURRENT: 1A
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402000ZRT7-E3 Resistors | JUMPER, METAL GLAZE/THICK FILM, 0.063W, 0ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MCR01MRTJ000 vs CRCW0402000ZRT7-E3 |