9,478
- 1. Bristol Electronics 9,478Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 9,478 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
9,478
MCR01MRTJ681
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
5.27
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
TS 16949
680 Ω
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-681-JT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ681 vs MC0402-681-JT |
RMCS1/16S6805%R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MRTJ681 vs RMCS1/16S6805%R |
MC0402-681-JTW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ681 vs MC0402-681-JTW |
MC0402-681-JBW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ681 vs MC0402-681-JBW |
MC0402-681-JB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MRTJ681 vs MC0402-681-JB |
CRCW0402680RJNEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTJ681 vs CRCW0402680RJNEC |
CRCW0402681J200RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTJ681 vs CRCW0402681J200RT7 |
RM73B1ETP681J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTJ681 vs RM73B1ETP681J |
CRCW0402681JRT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MRTJ681 vs CRCW0402681JRT7 |
MCR01ZZPJ681 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTJ681 vs MCR01ZZPJ681 |