Datasheets
MCR01MZPF3301 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCR01MZPF3301 by ROHM Semiconductor

Overview of MCR01MZPF3301 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MZPF3301

Part # Distributor Description Stock Price Buy
DISTI # 67006642
Verical Res Thick Film 0402 3.3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 3907 Package Multiple: 1 Date Code: 2222 Americas - 553350
  • 3,907 $0.0080
  • 5,000 $0.0072
  • 10,000 $0.0062
  • 20,000 $0.0059
  • 80,000 $0.0052
$0.0052 / $0.0080 Buy Now
Bristol Electronics   Min Qty: 89 4200
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 1005 3360
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Ameya Holding Limited MCR Series 0402 3.3 kΩ ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor Min Qty: 1 7000-Authorized Distributor
  • 1 $0.0980
  • 10 $0.0265
  • 25 $0.0192
  • 100 $0.0108
  • 1,000 $0.0107
  • 2,500 $0.0106
  • 5,000 $0.0104
  • 10,000 $0.0104
$0.0104 / $0.0980 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 15325
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

Part Details for MCR01MZPF3301

MCR01MZPF3301 CAD Models

MCR01MZPF3301 Part Data Attributes

MCR01MZPF3301 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR01MZPF3301 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 3300 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR01MZPF3301

This table gives cross-reference parts and alternative options found for MCR01MZPF3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCW04F3301TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp MCR01MZPF3301 vs NRCW04F3301TRF
232270683302 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MCR01MZPF3301 vs 232270683302
CRCW04023301F100RT7-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0402, CHIP Vishay Intertechnologies MCR01MZPF3301 vs CRCW04023301F100RT7-E3
D1004020B3301FMZ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCR01MZPF3301 vs D1004020B3301FMZ
CRCW04023K30FKTDBC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies MCR01MZPF3301 vs CRCW04023K30FKTDBC
WF04P3301FTL Fixed Resistor, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR01MZPF3301 vs WF04P3301FTL
RK73H1ETTPB3301F RES,SMT,THICK FILM,3.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation MCR01MZPF3301 vs RK73H1ETTPB3301F
MR04X3301FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MCR01MZPF3301 vs MR04X3301FTL
ASC0402-3K3FT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors MCR01MZPF3301 vs ASC0402-3K3FT10
9C04021A3301FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation MCR01MZPF3301 vs 9C04021A3301FKPF4

MCR01MZPF3301 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MZPF3301 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MZPF3301 by ROHM Semiconductor

  • Please alert me when MCR01MZPF3301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR01MZPF3301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MZPF3301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR01MZPF3301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MZPF3301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MZPF3301 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: