Datasheets
MCR01MZPF4992 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCR01MZPF4992 by ROHM Semiconductor

Overview of MCR01MZPF4992 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MZPF4992

Part # Distributor Description Stock Price Buy
Bristol Electronics   5836
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 49900OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 12694
  • 1 $2.4500
  • 817 $0.8575
  • 1,750 $0.7350
$0.7350 / $2.4500 Buy Now
DISTI # MCR01MZPF4992
Avnet Asia RES RESIN BASED 0402 49.9K OHM 1/16W 1% SMD (Alt: MCR01MZPF4992) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days 0
RFQ
LCSC 1% 49.9k - Chip Resistor - Surface Mount ROHS 2950
  • 50 $0.0093
  • 500 $0.0065
  • 1,500 $0.0048
  • 10,000 $0.0044
  • 20,000 $0.0040
  • 50,000 $0.0038
$0.0038 / $0.0093 Buy Now

Part Details for MCR01MZPF4992

MCR01MZPF4992 CAD Models

MCR01MZPF4992 Part Data Attributes

MCR01MZPF4992 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR01MZPF4992 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 49900 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR01MZPF4992

This table gives cross-reference parts and alternative options found for MCR01MZPF4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC0402-4992-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MCR01MZPF4992 vs MC0402-4992-FT
RC0402F4992-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc MCR01MZPF4992 vs RC0402F4992-07-RG70
MR04X4992FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MCR01MZPF4992 vs MR04X4992FBL
MR04X4992FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MCR01MZPF4992 vs MR04X4992FDL
0402WGF4992TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Uniohm Corp MCR01MZPF4992 vs 0402WGF4992TCE
RC0402F4992-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc MCR01MZPF4992 vs RC0402F4992-07-T70
232270674993 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation MCR01MZPF4992 vs 232270674993
RMC10K4992FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MZPF4992 vs RMC10K4992FB
9C04021A4992FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation MCR01MZPF4992 vs 9C04021A4992FKPF3
RMGW10K4992FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MZPF4992 vs RMGW10K4992FTH

MCR01MZPF4992 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MZPF4992 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MZPF4992 by ROHM Semiconductor

  • Please alert me when MCR01MZPF4992 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR01MZPF4992 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MZPF4992 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR01MZPF4992 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MZPF4992.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MZPF4992 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: