-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16460 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.3K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 8933 |
|
$0.0048 / $0.0256 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3.3K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 7168 |
|
$0.0075 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3.3K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 7780 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 3.3K Ohm, 50V, 5% ±Tol, 200ppm, 0402 Case | 274620 |
|
$0.0060 / $0.0600 | Buy Now |
|
Velocity Electronics | Our Stock | 9620 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 50000 |
|
RFQ | |
DISTI #
MCR01MZPJ332
|
Avnet Asia | SMD Chip Resistor, 3.3 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: MCR01MZPJ332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 80000 |
|
$0.0040 / $0.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 49800 |
|
$0.0040 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPJ332
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ332
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR01MZPJ332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-332-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ332 vs MC0402-332-JT |
SG73S1ELBK332J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ332 vs SG73S1ELBK332J |
RK73B1EGTPB332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ332 vs RK73B1EGTPB332J |
CR10-332JE | Fixed Resistor, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | MCR01MZPJ332 vs CR10-332JE |
CR10TR332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MZPJ332 vs CR10TR332J |
CR10-332JB | Fixed Resistor, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPJ332 vs CR10-332JB |
TSR16GAJ332V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPJ332 vs TSR16GAJ332V |
RK73B1EGTPS332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ332 vs RK73B1EGTPS332J |
RK73B1ETTB332J | RES,SMT,THICK FILM,3.3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ332 vs RK73B1ETTB332J |
RK73B1ETTPB332J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ332 vs RK73B1ETTPB332J |