Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on CoreStaff Co Ltd | 28,441 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
28,441
MCR03ERTF1005
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
7.26
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
TS 16949
10000000 Ω
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF1010M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1005 vs RC0603FRF1010M |
RC0603FR-1310M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1005 vs RC0603FR-1310M |
AR0603FR-0710M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1005 vs AR0603FR-0710M |
232270461006 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1005 vs 232270461006 |
9C06031A1005FKHFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1005 vs 9C06031A1005FKHFT |
9C06031A1005FKPFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1005 vs 9C06031A1005FKPFT |
RC0603FR-1010M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1005 vs RC0603FR-1010M |
RC0603FRF0710M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1005 vs RC0603FRF0710M |
232270411006 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1005 vs 232270411006 |
RC0603FRF1310M Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1005 vs RC0603FRF1310M |