Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 4,898 | 1 |
|
|
View this part on CoreStaff Co Ltd | 60,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
64,898
MCR03ERTF5101
Yes
Not Recommended
CHIP
compliant
ROHM Semiconductor
7.09
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
TS 16949
5100 Ω
FIXED RESISTOR
0603
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JXTDD5101F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTF5101 vs RK73H1JXTDD5101F |
232270485102 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF5101 vs 232270485102 |
9C06031A5101FKHFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF5101 vs 9C06031A5101FKHFT |
RPC0603FT5K10 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03ERTF5101 vs RPC0603FT5K10 |
AF0603FR-105K1L Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF5101 vs AF0603FR-105K1L |
RMCS1/165.1K1%R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03ERTF5101 vs RMCS1/165.1K1%R |
RK73H1JXTP5101F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03ERTF5101 vs RK73H1JXTP5101F |
RC0603FR-105K1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF5101 vs RC0603FR-105K1 |
9C06031A5101FKPFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF5101 vs 9C06031A5101FKPFT |
RC0603FR-135K1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF5101 vs RC0603FR-135K1 |