Part Details for MCR03ERTJ111 by ROHM Semiconductor
Results Overview of MCR03ERTJ111 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ111 Information
MCR03ERTJ111 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MCR03ERTJ111 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR03ERTJ111
MCR03ERTJ111 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03ERTJ111 Part Data Attributes
|
|
MCR03ERTJ111
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ111
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | TS 16949 | |
| Resistance | 110 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ111
This table gives cross-reference parts and alternative options found for MCR03ERTJ111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPS03JW-111-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs FPS03JW-111-M |
| HPWR03JTFX1100A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs HPWR03JTFX1100A |
| RK73A1JLTP111J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs RK73A1JLTP111J |
| 0603SAJ0111C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ111 vs 0603SAJ0111C3 |
| RK73B1JXTP111J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs RK73B1JXTP111J |
| SWR03JWFW1100NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs SWR03JWFW1100NA |
| RMC16-111JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ111 vs RMC16-111JTE |
| CR16-111JF | ASJ Holdings Limited | Check for Price | Fixed Resistor | MCR03ERTJ111 vs CR16-111JF |
| 0603SAJ0111TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ111 vs 0603SAJ0111TBE |
| 0603WGJ0111B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ111 vs 0603WGJ0111B2E |