-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03ERTJ564
Yes
Not Recommended
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
8.37
2021-10-25 08:27:13
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A1JLBK564J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ564 vs RK73A1JLBK564J |
HCHP0603L5603JG Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs HCHP0603L5603JG |
CHP0603L5603JGPT131 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs CHP0603L5603JGPT131 |
HCHP0603200PPM560K5%BTRR0151 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs HCHP0603200PPM560K5%BTRR0151 |
HCHP0603L5603JWT131 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs HCHP0603L5603JWT131 |
CHP0603200PPM560K5%G0131E4 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs CHP0603200PPM560K5%G0131E4 |
HCHP0603200PPM560K5%FTRE2 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs HCHP0603200PPM560K5%FTRE2 |
CHP0603200PPM560K5%BTR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTJ564 vs CHP0603200PPM560K5%BTR |
RK73B1JGBC564J Resistors | RES,SMT,THICK FILM,560K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03ERTJ564 vs RK73B1JGBC564J |
MCR03QZHJ564 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTJ564 vs MCR03QZHJ564 |