Part Details for MCR03EZPFX1000 by ROHM Semiconductor
Results Overview of MCR03EZPFX1000 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX1000 Information
MCR03EZPFX1000 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03EZPFX1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 18 | 79827 |
|
$0.0395 / $0.2925 | Buy Now |
|
|
Bristol Electronics | 4952 |
|
RFQ | ||
|
DISTI #
SMC-MCR03EZPFX1000
|
Sensible Micro Corporation | Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 10000 |
|
RFQ | |
|
DISTI #
SMC-MCR03EZPFX1000
|
Sensible Micro Corporation | Rohs Res., 100 Ohm, 1/10W, 1%, 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 3578 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
DISTI #
MCR03EZPFX1000
|
Avnet Asia | (Alt: MCR03EZPFX1000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MCR03EZPFX1000
|
Chip One Stop | Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) +/-100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 66935 |
|
$0.0031 | Buy Now |
|
|
Component Electronics, Inc | RES SMT 20R 1% 0603 T/R | 7520 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: MCR03EZPFX1000 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR03EZPFX1000
MCR03EZPFX1000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03EZPFX1000 Part Data Attributes
|
|
MCR03EZPFX1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IATF 16949 | |
| Resistance | 100 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX1000
This table gives cross-reference parts and alternative options found for MCR03EZPFX1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR0603AFX-1000EAS | Bourns Inc | $0.0149 | Fixed Resistor, | MCR03EZPFX1000 vs CR0603AFX-1000EAS |
| RPCA0603FT100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX1000 vs RPCA0603FT100R |
| PWR03FWGX1000A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX1000 vs PWR03FWGX1000A |
| RMS06FT1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX1000 vs RMS06FT1000 |
| WR06X1000FB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX1000 vs WR06X1000FB |
| RK73H1JTTPD1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX1000 vs RK73H1JTTPD1000F |
| RC1608F101GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX1000 vs RC1608F101GS |
| FPF03FW-1000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX1000 vs FPF03FW-1000 |
| RMS06FL1000 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX1000 vs RMS06FL1000 |
| FPF03FV-1000-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX1000 vs FPF03FV-1000-M |
MCR03EZPFX1000 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the IC to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
-
Ensure that the input voltage is within the recommended range, and that the output capacitor is of sufficient value (at least 10uF) and ESR (less than 1 ohm) to maintain stability.
-
The maximum allowable ripple voltage on the input is 10% of the nominal input voltage. Exceeding this may affect the regulator's performance and stability.
-
Yes, but ensure that the junction temperature (Tj) does not exceed 125°C. Derate the output current accordingly based on the ambient temperature.
-
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the regulator from input voltage surges.