Datasheets
MCR03EZPFX10R0 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCR03EZPFX10R0 by ROHM Semiconductor

Overview of MCR03EZPFX10R0 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPFX10R0

Part # Distributor Description Stock Price Buy
DISTI # 41Y7752
Newark Res Smd 10 Ohm 1% 1/10W 0603 Rohm P/N: Mcr03Ezpfx10R0 |Rohm MCR03EZPFX10R0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # V72:2272_18336509
Arrow Electronics Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1805 Container: Cut Strips Americas - 249
  • 0 $0.0052
  • 1 $0.0029
  • 25 $0.0028
$0.0028 / $0.0052 Buy Now
DISTI # 30589916
Verical Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4099 Package Multiple: 1 Americas - 669494
  • 4,099 $0.0077
$0.0077 Buy Now
Bristol Electronics   29247
RFQ
Quest Components Resistor, Metal Film, 10 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 4520
  • 1 $0.0840
  • 358 $0.0280
  • 1,787 $0.0168
$0.0168 / $0.0840 Buy Now
Quest Components Resistor, Metal Film, 10 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 1771
  • 1 $3.3200
  • 392 $1.3695
  • 731 $1.2450
$1.2450 / $3.3200 Buy Now
ComSIT USA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant Europe - 5000
RFQ
DISTI # MCR03EZPFX10R0
Avnet Asia SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: MCR03EZPFX10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 45048
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

Part Details for MCR03EZPFX10R0

MCR03EZPFX10R0 CAD Models

MCR03EZPFX10R0 Part Data Attributes

MCR03EZPFX10R0 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR03EZPFX10R0 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 10 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR03EZPFX10R0

This table gives cross-reference parts and alternative options found for MCR03EZPFX10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JRTTPD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZPFX10R0 vs RK73H1JRTTPD10R0F
RC0603F10R0-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc MCR03EZPFX10R0 vs RC0603F10R0-07-T70
RK73H1JXTDD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03EZPFX10R0 vs RK73H1JXTDD10R0F
FCF03FV-10R0N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX10R0 vs FCF03FV-10R0N
RGC1/16K100FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03EZPFX10R0 vs RGC1/16K100FTP
RMGW16K10R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03EZPFX10R0 vs RMGW16K10R0FTP
FWF03FV-10R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX10R0 vs FWF03FV-10R0
RK73H1JXTD10R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03EZPFX10R0 vs RK73H1JXTD10R0F
RMC0603101% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd MCR03EZPFX10R0 vs RMC0603101%
RMGW16K100FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03EZPFX10R0 vs RMGW16K100FB

MCR03EZPFX10R0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX10R0 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX10R0 by ROHM Semiconductor

  • Please alert me when MCR03EZPFX10R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR03EZPFX10R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX10R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR03EZPFX10R0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX10R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX10R0 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: