42,025
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 5,000 | 1 |
|
|
View this part on Chip1Stop | 27,825 | 100 | Cut Tape |
|
View this part on iBuyXS | 5,000 | 1 |
|
|
View this part on LCSC | 4,200 | 50 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03EZPFX3601
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
ROHM Semiconductor
0.86
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
TS 16949
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483602 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX3601 vs 232270483602 |
RC0603FR-103K6 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX3601 vs RC0603FR-103K6 |
RPC0603FT3K60 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX3601 vs RPC0603FT3K60 |
RC0603FR-133K6 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03EZPFX3601 vs RC0603FR-133K6 |
RK73H1JXTP3601F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03EZPFX3601 vs RK73H1JXTP3601F |