Part Details for MCR03EZPFX6191 by ROHM Semiconductor
Results Overview of MCR03EZPFX6191 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX6191 Information
MCR03EZPFX6191 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03EZPFX6191
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 17156 |
|
RFQ | ||
|
|
Ameya Holding Limited | Min Qty: 1 | 4770-Authorized Distributor |
|
$0.0085 / $0.0980 | Buy Now |
US Tariff Estimator: MCR03EZPFX6191 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR03EZPFX6191
MCR03EZPFX6191 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03EZPFX6191 Part Data Attributes
|
|
MCR03EZPFX6191
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX6191
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 6190 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX6191
This table gives cross-reference parts and alternative options found for MCR03EZPFX6191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX6191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR16-6191FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX6191 vs CR16-6191FB |
| NMCR0603FG6K19 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,6.19K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03EZPFX6191 vs NMCR0603FG6K19 |
| 0603SAF6191C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX6191 vs 0603SAF6191C2E |
| 9C06031A6191FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX6191 vs 9C06031A6191FKPF3 |
| RPE03K6191FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX6191 vs RPE03K6191FT |
| RPC0603FT6K19 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX6191 vs RPC0603FT6K19 |
| 0603WGF6191TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX6191 vs 0603WGF6191TDE |
| RMC-066191FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX6191 vs RMC-066191FB |
| 0603SAF6191TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX6191 vs 0603SAF6191TDE |
| FPF03FV-6191-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX6191 vs FPF03FV-6191-M |
MCR03EZPFX6191 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends using a thermistor or temperature sensor to monitor the device temperature.
-
While the datasheet specifies a maximum voltage rating of 50V, it's essential to note that the device can withstand voltage transients up to 60V for a short duration (less than 100ms). However, it's recommended to operate the device within the specified voltage range to ensure reliable operation and prevent damage.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the MCR03EZPFX6191 from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends storing the MCR03EZPFX6191 in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%. It's also recommended to store the devices in their original packaging or in a sealed bag to prevent moisture absorption.