Part Details for MCR03EZPJ512 by ROHM Semiconductor
Results Overview of MCR03EZPJ512 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPJ512 Information
MCR03EZPJ512 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03EZPJ512
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4910 |
|
RFQ | ||
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.0058 / $0.0441 | Buy Now |
|
DISTI #
MCR03EZPJ512
|
Chip One Stop | Res Thick Film 0603 5.1K Ohm 5% 0.1W(1/10W) +/-200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 354045 |
|
$0.0021 / $0.0029 | Buy Now |
|
|
Component Electronics, Inc | RES SMT 5.1K 5% 0603 T/R | 9820 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: MCR03EZPJ512 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCR03EZPJ512
MCR03EZPJ512 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCR03EZPJ512 Part Data Attributes
|
|
MCR03EZPJ512
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ512
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IATF 16949 | |
| Resistance | 5100 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for MCR03EZPJ512
This table gives cross-reference parts and alternative options found for MCR03EZPJ512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMS06JT512 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPJ512 vs RMS06JT512 |
| FPS03JV-512 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPJ512 vs FPS03JV-512 |
| RK73B1JTTE512J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,5.1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03EZPJ512 vs RK73B1JTTE512J |
| 0603SAJ0512B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ512 vs 0603SAJ0512B4E |
| RC0603JRG135K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ512 vs RC0603JRG135K1 |
| CR0603AJW-512ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ512 vs CR0603AJW-512ELF |
| 0603SAJ0512C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ512 vs 0603SAJ0512C3E |
| 0603WGJ0512CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ512 vs 0603WGJ0512CCE |
| RK73B1JLTC512J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ512 vs RK73B1JLTC512J |
| 0603WGJ0512C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ512 vs 0603WGJ0512C4 |
MCR03EZPJ512 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCR03EZPJ512 is 1.65V to 3.6V.
-
The POR circuitry in the MCR03EZPJ512 is designed to reset the device when the power supply voltage is below a certain threshold. To handle POR, ensure that the power supply voltage is stable and within the recommended operating range before attempting to access the device.
-
The maximum clock frequency supported by the MCR03EZPJ512 is 20MHz.
-
To implement a reliable reset circuit for the MCR03EZPJ512, use a capacitor and a resistor in series to create a time delay circuit that ensures the device is properly reset during power-on.
-
The VCC pin on the MCR03EZPJ512 is the power supply pin, which should be connected to a stable power source within the recommended operating voltage range.