-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1191-1-ND
|
DigiKey | SCR 200V 800MA SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4818 In Stock |
|
$0.0887 / $0.4200 | Buy Now |
DISTI #
MCR08BT1,115
|
Avnet Americas | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R - Tape and Reel (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.0942 | Buy Now |
DISTI #
771-MCR08BT1115
|
Mouser Electronics | SCRs TAPE-7 TRIAC RoHS: Compliant | 974 |
|
$0.0850 / $0.4100 | Buy Now |
DISTI #
MCR08BT1.115
|
TME | Thyristor, 200V, Ifmax: 0.8A, 0.5A, Igt: 50uA, SOT223, SMD, reel,tape Min Qty: 5 | 1148 |
|
$0.1160 / $0.1830 | Buy Now |
DISTI #
MCR08BT1,115
|
Avnet Asia | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0756 / $0.0846 | Buy Now |
DISTI #
MCR08BT1,115
|
Avnet Silica | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCR08BT1,115
|
EBV Elektronik | Thyristor SCR 200V 8A 3-Leads (3 Pins+Tab) SOT-223 T/R (Alt: MCR08BT1,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | SOT223/THYRISTOR, LOGIC LEVEL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1448 / $0.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR08BT1,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCR08BT1,115
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR08BT1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08BT1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR08BT1 | 0.8A, 200V, SCR, CASE 318E, 4 PIN | Motorola Mobility LLC | MCR08BT1,115 vs MCR08BT1 |
MCR08BT1T/R | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | MCR08BT1,115 vs MCR08BT1T/R |
MCR08BT1 | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | MCR08BT1,115 vs MCR08BT1 |
MCR08BT1 | 0.8A, 200V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | onsemi | MCR08BT1,115 vs MCR08BT1 |