-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8998
|
Newark | Thyristor, 600 V, 200 A, 0.8 A, 800 Ma, Sot-223, 4 Rohs Compliant: Yes |Littelfuse MCR08MT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 204 |
|
$0.3330 / $0.6620 | Buy Now |
DISTI #
MCR08MT1GOSCT-ND
|
DigiKey | SCR 600V 800MA SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430132 In Stock |
|
$0.1841 / $0.4600 | Buy Now |
DISTI #
863-MCR08MT1G
|
Mouser Electronics | SCRs THY .8A 600V SCR RoHS: Compliant | 6880 |
|
$0.1850 / $0.4200 | Buy Now |
|
Quest Components | 0.8 A, 600 V, SCR, TO-261AA | 800 |
|
$0.5500 / $1.3750 | Buy Now |
DISTI #
MCR08MT1G
|
TTI | SCRs THY .8A 600V SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2360 / $0.2500 | Buy Now |
DISTI #
MCR08MT1G
|
TME | Thyristor, 600V, Ifmax: 0.8A, Igt: 200mA, SOT223, SMD, reel,tape Min Qty: 1 | 238 |
|
$0.2790 / $0.5040 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5mA 200uA 600V SOT-223 TRIACs ROHS | 1000 |
|
$0.3597 / $0.6331 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1200 |
|
$0.3583 / $0.4925 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.2750 / $1.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR08MT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR08MT1G
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR08MT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08MT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR08MT1 | 0.8A, 600V, SCR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | onsemi | MCR08MT1G vs MCR08MT1 |
X0202MN | 1.4A, 600V, SCR | STMicroelectronics | MCR08MT1G vs X0202MN |
MCR08MT1G | Sensitive Gate Silicon Controlled Rectifier - SCR, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | MCR08MT1G vs MCR08MT1G |